
131656-HMC967LP4E | |
|---|---|
DigiKey Part Number | 505-131656-HMC967LP4E-ND |
Manufacturer | |
Manufacturer Product Number | 131656-HMC967LP4E |
Description | EVAL BOARD HMC967LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC967LP4E - Downconverter 21GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 131656-HMC967LP4E Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC967LP4E |
Packaging Box | RF Frequency 21GHz ~ 24GHz |
Part Status Active | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 21GHz ~ 24GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 766,58000 | € 766,58 |
| Unit Price without VAT: | € 766,58000 |
|---|---|
| Unit Price with VAT: | € 935,22760 |

