
131552-HMC973LP3E | |
|---|---|
DigiKey Part Number | 1127-1157-ND |
Manufacturer | |
Manufacturer Product Number | 131552-HMC973LP3E |
Description | BOARD EVAL ATTENUATOR HMC973 |
Customer Reference | |
Detailed Description | HMC973LP3E - Attenuator 500MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bag | Utilized IC / Part HMC973LP3E |
Part Status Obsolete | RF Frequency 500MHz ~ 6GHz |
Type Attenuator | Function Attenuator |

