
106789-HMC311LP3 | |
|---|---|
DigiKey Part Number | 1127-1119-ND |
Manufacturer | |
Manufacturer Product Number | 106789-HMC311LP3 |
Description | BOARD EVAL AMP MMIC HMC311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC311LP3 - Amplifier 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106789-HMC311LP3 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC311LP3 |
Packaging Bag | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 357,79000 | € 357,79 |
| Unit Price without VAT: | € 357,79000 |
|---|---|
| Unit Price with VAT: | € 436,50380 |

