HMC429LP4 - Voltage Controlled Oscillator (VCO) 4.45GHz ~ 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105706-HMC429LP4

DigiKey Part Number
1127-3724-ND
Manufacturer
Manufacturer Product Number
105706-HMC429LP4
Description
BOARD EVAL HMC429LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC429LP4 - Voltage Controlled Oscillator (VCO) 4.45GHz ~ 5GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105706-HMC429LP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC429LP4
Packaging
Bulk
RF Frequency
4.45GHz ~ 5GHz
Part Status
Active
Function
Voltage Controlled Oscillator (VCO)
Type
Voltage Controlled Oscillator (VCO)
Base Product Number
Frequency
4.45GHz ~ 5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 405,83000€ 405,83
Manufacturers Standard Package
Unit Price without VAT:€ 405,83000
Unit Price with VAT:€ 495,11260