Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7661CJ+

DigiKey Part Number
SI7661CJ+-ND
Manufacturer
Manufacturer Product Number
SI7661CJ+
Description
IC REG CHARG PUMP INV 20MA 8PDIP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SI7661CJ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
10kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.