
MX7837KR+T | |
|---|---|
DigiKey Part Number | MX7837KR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7837KR+T |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7837KR+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 4µs (Typ) | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 30,64008 | € 30 640,08 |
| Unit Price without VAT: | € 30,64008 |
|---|---|
| Unit Price with VAT: | € 37,38090 |

