Upgrade
Upgrade
Similar
Similar
Similar

MX7524LCSE-T | |
|---|---|
DigiKey Part Number | MX7524LCSE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7524LCSE-T |
Description | IC DAC 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 500ns | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7524JRZ | Analog Devices Inc. | 100 | AD7524JRZ-ND | € 18,00000 | Upgrade |
| AD7524JRZ-REEL | Analog Devices Inc. | 0 | AD7524JRZ-REELTR-ND | € 11,23556 | Upgrade |
| AD7524JRZ-REEL7 | Analog Devices Inc. | 1 837 | AD7524JRZ-REEL7CT-ND | € 18,00000 | Upgrade |
| TLC7524CD | Rochester Electronics, LLC | 42 201 | 2156-TLC7524CD-ND | € 5,44000 | Similar |
| TLC7524CDR | Texas Instruments | 4 371 | 296-48304-1-ND | € 4,51000 | Similar |



