8 Bit Digital to Analog Converter 4 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7225KN+

DigiKey Part Number
MX7225KN+-ND
Manufacturer
Manufacturer Product Number
MX7225KN+
Description
IC DAC 8BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7225KN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
4µs
Package / Case
24-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
24-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Factory Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 52,61000€ 52,61
15€ 42,33667€ 635,05
30€ 40,74067€ 1 222,22
105€ 38,53800€ 4 046,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 52,61000
Unit Price with VAT:€ 64,18420