RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9996ETP+

DigiKey Part Number
MAX9996ETP+-ND
Manufacturer
Manufacturer Product Number
MAX9996ETP+
Description
IC MIXER 1.7-2.2GHZ DWN 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX9996ETP+ Models
Product Attributes
Filter Similar Products
Category
Noise Figure
9.7dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Down Converter
Series
Current - Supply
240mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
RF Type
Cellular, DCS, EDGE, PCS, UMTS, WLL
Package / Case
20-WQFN Exposed Pad
Frequency
1.7GHz ~ 2.2GHz
Supplier Device Package
20-TQFN (5x5)
Number of Mixers
1
Base Product Number
Gain
8.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 21,28000€ 21,28
10€ 17,09800€ 170,98
60€ 15,27533€ 916,52
120€ 14,78217€ 1 773,86
300€ 14,26163€ 4 278,49
540€ 13,99172€ 7 555,53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 21,28000
Unit Price with VAT:€ 25,96160