
MAX9959FCCQ+ | |
|---|---|
DigiKey Part Number | 505-MAX9959FCCQ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9959FCCQ+ |
Description | 25V SPAN, 800MA DEVICE POWER SUP |
Customer Reference | |
Detailed Description | Device Power Supply PMIC 100-TQFP-EPR (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 100-TQFP Exposed Pad |
Applications Device Power Supply | Supplier Device Package 100-TQFP-EPR (14x14) |
Current - Supply 20mA |

