
MAX9938TEBS+TG45 | |
|---|---|
DigiKey Part Number | 175-MAX9938TEBS+TG45TR-ND - Tape & Reel (TR) 175-MAX9938TEBS+TG45CT-ND - Cut Tape (CT) 175-MAX9938TEBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938TEBS+TG45 |
Description | IC CURRENT SENSE 1 CIRCUIT 4UCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938TEBS+TG45 Models |
Category | Current - Supply 1.1µA |
Mfr | Voltage - Supply Span (Min) 1.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 4-WFBGA, CSPBGA |
-3db Bandwidth 125 kHz | Supplier Device Package 4-UCSP (1.05x1.05) |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,54100 | € 15,41 |
| 25 | € 1,40720 | € 35,18 |
| 100 | € 1,25980 | € 125,98 |
| 250 | € 1,18964 | € 297,41 |
| 500 | € 1,15730 | € 578,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,07565 | € 2 689,12 |
| 5 000 | € 1,05349 | € 5 267,45 |
| 7 500 | € 1,04239 | € 7 817,92 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

