Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX990EUA-T | |
|---|---|
DigiKey Part Number | MAX990EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX990EUA-T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-uMAX/uSOP |
EDA/CAD Models | MAX990EUA-T Models |
Category | Current - Quiescent (Max) 24µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 450ns |
Part Status Obsolete | Hysteresis ±3mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX990EUA+T | Analog Devices Inc./Maxim Integrated | 5 443 | 175-MAX990EUA+TCT-ND | € 3,84000 | Direct |
| LMC6772AIMM/NOPB | Texas Instruments | 915 | LMC6772AIMM/NOPBCT-ND | € 2,95000 | Similar |
| TLV2302IDGK | Rochester Electronics, LLC | 21 838 | 2156-TLV2302IDGK-ND | € 3,09000 | Similar |
| TLV2302IDGKR | Texas Instruments | 7 500 | 296-12307-1-ND | € 1,76779 | Similar |
| TLV3402CDGK | Texas Instruments | 1 439 | 296-41923-5-ND | € 2,79000 | Similar |



