MAX989EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3 860
Unit Price: € 4,39000
Datasheet

Similar


Texas Instruments
In Stock: 4 434
Unit Price: € 1,80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,53000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX989EUA-T

DigiKey Part Number
MAX989EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX989EUA-T
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-uMAX/uSOP
EDA/CAD Models
MAX989EUA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
24µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
450ns
Part Status
Obsolete
Hysteresis
±3mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Supplier Device Package
8-uMAX/uSOP
Voltage - Input Offset (Max)
5mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX989EUA+TAnalog Devices Inc./Maxim Integrated3 860175-MAX989EUA+TCT-ND€ 4,39000Direct
TLV3202AIDGKTexas Instruments4 434296-34992-ND€ 1,80000Similar
TLV3202AIDGKRTexas Instruments0296-39262-1-ND€ 1,53000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable