Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX988EXK+T

DigiKey Part Number
175-MAX988EXK+TTR-ND - Tape & Reel (TR)
175-MAX988EXK+TCT-ND - Cut Tape (CT)
175-MAX988EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX988EXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX988EXK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
96µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
210ns
Part Status
Active
Hysteresis
±2.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
5mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 285
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,18000€ 5,18
10€ 3,97200€ 39,72
25€ 3,66920€ 91,73
100€ 3,33650€ 333,65
250€ 3,21188€ 802,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,92054€ 7 301,35
Manufacturers Standard Package
Unit Price without VAT:€ 5,18000
Unit Price with VAT:€ 6,31960