
MAX98088EWY+T | |
|---|---|
DigiKey Part Number | MAX98088EWY+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98088EWY+T |
Description | IC CODEC AUDIO FLEXSOUND 63WLP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, I2S, Serial, SPI™ 63-WLP (3.28x3.78) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 93 / 101 |
Manufacturer Analog Devices Inc./Maxim Integrated | Dynamic Range, ADCs / DACs (db) Typ 93 / 101 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.65V ~ 2V |
Part Status Obsolete | Voltage - Supply, Digital 1.65V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, I2S, Serial, SPI™ | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 63-WFBGA, WLBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 63-WLP (3.28x3.78) |
Sigma Delta No | Base Product Number |

