
MAX977ESD+T | |
|---|---|
DigiKey Part Number | MAX977ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX977ESD+T |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX977ESD+T Models |
Category | Current - Quiescent (Max) 500µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 90dB CMRR, 90dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 820ns |
Part Status Obsolete | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.1µA @ 5.25V |

