
MAX9723BETE+T | |
|---|---|
DigiKey Part Number | MAX9723BETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9723BETE+T |
Description | IC AMP CLASS AB STER 60MW 16TQFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Bass Boost, Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 16-TQFN (4x4) |
Type Class AB | Package / Case 16-WQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 60mW x 2 @ 16Ohm |

