Amplifier IC 2-Channel (Stereo) Class D 32-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9714ETJ+T

DigiKey Part Number
MAX9714ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9714ETJ+T
Description
IC AMP CLASS D STEREO 8W 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9714ETJ+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 25V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
32-TQFN (7x7)
Output Type
2-Channel (Stereo)
Package / Case
32-WQFN Exposed Pad
Max Output Power x Channels @ Load
8W x 2 @ 16Ohm
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
2 500€ 4,25375€ 10 634,38
Manufacturers Standard Package
Unit Price without VAT:€ 4,25375
Unit Price with VAT:€ 5,18958