
MAX9697ATI+T | |
|---|---|
DigiKey Part Number | MAX9697ATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9697ATI+T |
Description | IC VIDEO GAMMA REF SYST 28TQFN |
Customer Reference | |
Detailed Description | Video Gamma Reference IC SPI 28-TQFN (5x5) Package |
Category | Control Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 28-TQFN (5x5) |
Function Gamma Reference | Base Product Number |
Applications Buffer, Driver |









