
MAX9673ETI+T | |
|---|---|
DigiKey Part Number | MAX9673ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9673ETI+T |
Description | IC VIDEO GAMMA REF SYST 28TQFN |
Customer Reference | |
Detailed Description | Video Gamma Reference IC I2C, Serial 28-TQFN (5x5) Package |
EDA/CAD Models | MAX9673ETI+T Models |
Category | Control Interface I2C, Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-WFQFN Exposed Pad |
Function Gamma Reference | Supplier Device Package 28-TQFN (5x5) |
Applications Video Display | Base Product Number |

