MAX9617 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9617EVKIT+

DigiKey Part Number
MAX9617EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX9617EVKIT+
Description
KIT EVALUATION FOR MAX9617
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX9617 - 1 - Single Channels per IC Zero-Drift Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain Bandwidth Product
1.5MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
150mA
Packaging
Box
Current - Supply (Main IC)
59µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
MAX9617
Amplifier Type
Zero-Drift
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
0.7V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 69,83000€ 69,83
10€ 69,66800€ 696,68
Manufacturers Standard Package
Unit Price without VAT:€ 69,83000
Unit Price with VAT:€ 85,19260