
MAX9612AUB+T | |
|---|---|
DigiKey Part Number | 175-MAX9612AUB+TTR-ND - Tape & Reel (TR) 175-MAX9612AUB+TCT-ND - Cut Tape (CT) 175-MAX9612AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9612AUB+T |
Description | IC AMP COMP 10UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9612AUB+T Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-uMAX/uSOP |
Type Amplifier, Comparator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,28000 | € 5,28 |
| 10 | € 4,04700 | € 40,47 |
| 25 | € 3,73920 | € 93,48 |
| 100 | € 3,40120 | € 340,12 |
| 250 | € 3,27688 | € 819,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,97851 | € 7 446,27 |
| Unit Price without VAT: | € 5,28000 |
|---|---|
| Unit Price with VAT: | € 6,44160 |

