
MAX9313ECJ+T | |
|---|---|
DigiKey Part Number | MAX9313ECJ+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9313ECJ+T |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 3 GHz 32-LQFP |
EDA/CAD Models | MAX9313ECJ+T Models |
Category | Output LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVECL, LVPECL |

