
MAX9282AGTM+ | |
|---|---|
DigiKey Part Number | MAX9282AGTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9282AGTM+ |
Description | IC DESERIALIZER GMSL 48TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer Input Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9282AGTM+ Models |
Category | Output Type LVDS |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Deserializer | Package / Case 48-WFQFN Exposed Pad |
Data Rate 3.12Gbps | Supplier Device Package 48-TQFN (7x7) |
Input Type LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,82000 | € 18,82 |
| 10 | € 15,06700 | € 150,67 |
| 43 | € 13,80837 | € 593,76 |
| Unit Price without VAT: | € 18,82000 |
|---|---|
| Unit Price with VAT: | € 22,96040 |

