3.12Gbps Serializer 28 Input 1 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.12Gbps Serializer 28 Input 1 Output 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX9275GTN+

DigiKey Part Number
MAX9275GTN+-ND
Manufacturer
Manufacturer Product Number
MAX9275GTN+
Description
IC DESERIALIZ GMSL 3.12GBPS 56TQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.12Gbps Serializer 28 Input 1 Output 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX9275GTN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
28
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Outputs
1
Packaging
Tray
Voltage - Supply
1.7V ~ 1.9V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
3.12Gbps
Package / Case
56-WFQFN Exposed Pad
Input Type
LVCMOS
Supplier Device Package
56-TQFN (8x8)
Output Type
CML
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 25,44000€ 25,44
10€ 20,54200€ 205,42
25€ 19,31880€ 482,97
100€ 17,97500€ 1 797,50
260€ 17,31058€ 4 500,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 25,44000
Unit Price with VAT:€ 31,03680