
MAX9209GUM+TD | |
|---|---|
DigiKey Part Number | MAX9209GUM+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9209GUM+TD |
Description | IC PROG DC-BAL 21BIT SER 48TSSOP |
Customer Reference | |
Detailed Description | 1.785Gbps Serializer 21 Input 3 Output 48-TSSOP |
Category | Number of Inputs 21 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 3 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1.785Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVCMOS, LVTTL | Supplier Device Package 48-TSSOP |
Output Type LVDS | Base Product Number |

