
MAX9208EAI+T | |
|---|---|
DigiKey Part Number | MAX9208EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9208EAI+T |
Description | IC DESERIALIZER LVDS 28-SSOP |
Customer Reference | |
Detailed Description | 600Mbps Deserializer 1 Input 10 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9208EAI+T Models |
Category | Number of Inputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 10 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 600Mbps | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type LVDS | Supplier Device Package 28-SSOP |
Output Type LVCMOS, LVTTL | Base Product Number |

