
MAX9169EUE+T | |
|---|---|
DigiKey Part Number | MAX9169EUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9169EUE+T |
Description | IC TRANSCEIVER 1/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4 Transceiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9169EUE+T Models |
Category | Data Rate 630Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 1/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,29555 | € 15 738,88 |
| Unit Price without VAT: | € 6,29555 |
|---|---|
| Unit Price with VAT: | € 7,68057 |

