
MAX9144EUD+T | |
|---|---|
DigiKey Part Number | MAX9144EUD+TTR-ND - Tape & Reel (TR) MAX9144EUD+TCT-ND - Cut Tape (CT) MAX9144EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9144EUD+T |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9144EUD+T Models |
Category | Current - Quiescent (Max) 300µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 40ns |
Part Status Active | Hysteresis 1.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.32µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,56000 | € 5,56 |
| 10 | € 4,27200 | € 42,72 |
| 25 | € 3,94880 | € 98,72 |
| 100 | € 3,59500 | € 359,50 |
| 250 | € 3,47196 | € 867,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,15226 | € 7 880,65 |
| Unit Price without VAT: | € 5,56000 |
|---|---|
| Unit Price with VAT: | € 6,78320 |

