
MAX9062EBS+T | |
|---|---|
DigiKey Part Number | MAX9062EBS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9062EBS+T |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9062EBS+T Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 53dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 15µs |
Part Status Obsolete | Hysteresis ±12mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 4-WFBGA, CSPBGA |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package 4-UCSP (1.05x1.05) |
Current - Input Bias (Max) 60pA @ 3.3V | Base Product Number |

