Direct

MAX9021AUK-T | |
|---|---|
DigiKey Part Number | MAX9021AUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9021AUK-T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9021AUK-T Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 8µs |
Part Status Obsolete | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9021AUK+T | Analog Devices Inc./Maxim Integrated | 17 508 | MAX9021AUK+CT-ND | € 1,22000 | Direct |


