
MAX9018AEKA+T | |
|---|---|
DigiKey Part Number | MAX9018AEKA+TTR-ND - Tape & Reel (TR) MAX9018AEKA+TCT-ND - Cut Tape (CT) MAX9018AEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9018AEKA+T |
Description | IC COMPARATOR 2 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9018AEKA+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2.8µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 31µs |
Part Status Active | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case SOT-23-8 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-8 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| 10 | € 2,76000 | € 27,60 |
| 25 | € 2,53800 | € 63,45 |
| 100 | € 2,29470 | € 229,47 |
| 250 | € 2,17868 | € 544,67 |
| 500 | € 2,17158 | € 1 085,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,99033 | € 4 975,82 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,45300 |

