Direct

MAX9013EUA | |
|---|---|
DigiKey Part Number | MAX9013EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX9013EUA |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9013EUA Models |
Category | Current - Output (Typ) 40mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2.3mA |
Packaging Tube | CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 9ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.5µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9013EUA+ | Analog Devices Inc./Maxim Integrated | 347 | MAX9013EUA+-ND | € 5,20000 | Direct |


