Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8874REUK+T

DigiKey Part Number
175-MAX8874REUK+TTR-ND - Tape & Reel (TR)
175-MAX8874REUK+TCT-ND - Cut Tape (CT)
175-MAX8874REUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8874REUK+T
Description
IC REG LIN POS ADJ 120MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8874REUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
82 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.25V (2.8V)
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.12V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,65000€ 2,65
10€ 1,98500€ 19,85
25€ 1,81760€ 45,44
100€ 1,63440€ 163,44
250€ 1,54700€ 386,75
500€ 1,52140€ 760,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,40522€ 3 513,05
5 000€ 1,37765€ 6 888,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,65000
Unit Price with VAT:€ 3,23300