


MAX8840ELT19+T | |
|---|---|
DigiKey Part Number | MAX8840ELT19+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8840ELT19+T |
Description | IC REG LINEAR 1.9V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8840ELT19+T Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN |
Voltage - Input (Max) 6V | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Output (Min/Fixed) 1.9V | Base Product Number |
Current - Output |

