
MAX8819AETI+T | |
|---|---|
DigiKey Part Number | MAX8819AETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8819AETI+T |
Description | IC PMIC W/INT CHARGER 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8819AETI+T Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-TQFN (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,85308 | € 19 632,70 |
| Unit Price without VAT: | € 7,85308 |
|---|---|
| Unit Price with VAT: | € 9,58076 |

