CCFL Controller Controller 57kHz ~ 63kHz Yes 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8785ETI+

DigiKey Part Number
MAX8785ETI+-ND
Manufacturer
Manufacturer Product Number
MAX8785ETI+
Description
IC CCFL CNTRL 63KHZ 28TQFN
Customer Reference
Detailed Description
CCFL Controller Controller 57kHz ~ 63kHz Yes 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8785ETI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Dimming
Yes
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
CCFL Controller
Package / Case
28-WFQFN Exposed Pad
Frequency
57kHz ~ 63kHz
Supplier Device Package
28-TQFN (5x5)
Voltage - Supply
4.5V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable