Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-µDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8633ELA+T

DigiKey Part Number
MAX8633ELA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8633ELA+T
Description
IC REG LINEAR POS PROG 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX8633ELA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
75 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-WFDFN
Voltage - Output (Min/Fixed)
1.5V, 2.8V
Supplier Device Package
8-µDFN (2x2)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.2V @ 100mA, 0.2V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable