
MAX8630ZETD15+T | |
|---|---|
DigiKey Part Number | MAX8630ZETD15+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8630ZETD15+T |
Description | IC LED DRV RGLT MULT-STEP 14TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 25mA 14-TDFN (3x3) |
EDA/CAD Models | MAX8630ZETD15+T Models |
Category | Current - Output / Channel 25mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming Multi-Step |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-WFDFN Exposed Pad |
Number of Outputs 5 | Supplier Device Package 14-TDFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

