Handheld/Mobile Devices PMIC 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8621ZETG+T

DigiKey Part Number
MAX8621ZETG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8621ZETG+T
Description
IC PMIC W/DC-DC SUP 24-TQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 24-TQFN (4x4)
EDA/CAD Models
MAX8621ZETG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
24-WFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
24-TQFN (4x4)
Applications
Handheld/Mobile Devices
Base Product Number
Voltage - Supply
2.6V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.