
MAX791EPE+ | |
|---|---|
DigiKey Part Number | 505-MAX791EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX791EPE+ |
Description | IC SUPERVISOR MPU 16-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX791EPE+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 9,41400 | € 470,70 |
| Unit Price without VAT: | € 9,41400 |
|---|---|
| Unit Price with VAT: | € 11,48508 |

