
MAX791CPE+ | |
|---|---|
DigiKey Part Number | MAX791CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX791CPE+ |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX791CPE+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 16-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,83000 | € 18,83 |
| 10 | € 15,06000 | € 150,60 |
| 25 | € 14,11920 | € 352,98 |
| 100 | € 13,08510 | € 1 308,51 |
| 250 | € 12,59224 | € 3 148,06 |
| 500 | € 12,29518 | € 6 147,59 |
| Unit Price without VAT: | € 18,83000 |
|---|---|
| Unit Price with VAT: | € 22,97260 |

