
MAX77976EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77976EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77976EVKIT# |
Description | EVAL BOARD FOR MAX77976 |
Customer Reference | |
Detailed Description | MAX77976 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX77976 |
Part Status Discontinued at DigiKey | Contents Board(s), Cable(s), Power Supply, Accessories |
Type Power Management | Base Product Number |

