
MAX77962EVKIT-06# | |
|---|---|
DigiKey Part Number | 505-MAX77962EVKIT-06#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77962EVKIT-06# |
Description | EVAL BOARD FOR MAX77962 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77962 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX77962 |
Packaging Box | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,36000 | € 91,36 |
| Unit Price without VAT: | € 91,36000 |
|---|---|
| Unit Price with VAT: | € 111,45920 |

