
MAX77857WGEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77857WGEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77857WGEVKIT# |
Description | EVAL BOARD FOR MAX77857 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77857 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Category | Current - Output 7A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.5V ~ 16V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1.8MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX77857 |
Voltage - Output 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 154,29000 | € 154,29 |
| Unit Price without VAT: | € 154,29000 |
|---|---|
| Unit Price with VAT: | € 188,23380 |

