
MAX77654DENV+T | |
|---|---|
DigiKey Part Number | 505-MAX77654DENV+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77654DENV+T |
Description | ULTRA LOW PWR PMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 30-WLP (2.79x2.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77654DENV+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-XFBGA, WLBGA |
Applications General Purpose | Supplier Device Package 30-WLP (2.79x2.34) |
Current - Supply 28µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,54697 | € 8 867,42 |
| Unit Price without VAT: | € 3,54697 |
|---|---|
| Unit Price with VAT: | € 4,32730 |

