
MAX759CWE+T | |
|---|---|
DigiKey Part Number | MAX759CWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX759CWE+T |
Description | IC REG BUCK BST ADJ 300MA 16SOIC |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable 0V 1 Output 300mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX759CWE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 185kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |

