Buck-Boost Switching Regulator IC Negative Adjustable -1.23V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX755CSA+T

DigiKey Part Number
MAX755CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX755CSA+T
Description
IC REG BUCK BST ADJ 125MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable -1.23V 1 Output 125mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX755CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-6.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
160kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,69876€ 11 746,90
Manufacturers Standard Package
Unit Price without VAT:€ 4,69876
Unit Price with VAT:€ 5,73249