
MAX7382CMUK+T | |
|---|---|
DigiKey Part Number | MAX7382CMUK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7382CMUK+T |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 5.4mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Base Resonator | Supplier Device Package SOT-23-5 |
Type | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 1µA |
Output CMOS | Base Product Number |

