
MAX734CPA+ | |
|---|---|
DigiKey Part Number | MAX734CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX734CPA+ |
Description | IC REG FLASH MEM 1OUT 8DIP |
Customer Reference | |
Detailed Description | - Converter, Flash Memory Voltage Regulator IC 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX734CPA+ Models |
Category | Voltage - Output 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Applications Converter, Flash Memory | Supplier Device Package 8-PDIP |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 1 |

